RS PRO Aluminium 4 steps Step Ladder, 1.143 m open length
- RS Stock No.:
- 889-714
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€264.62
(exc. VAT)
€325.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.62 |
*price indicative
- RS Stock No.:
- 889-714
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Step Ladder | |
| Number of Rungs | 4 | |
| Stiles Material | Aluminium | |
| Open Length | 1.143m | |
| Weight | 6.4kg | |
| Rung Material | Aluminium | |
| Standards/Approvals | EN131 Professional | |
| Base Width | 521mm | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Step Ladder | ||
Number of Rungs 4 | ||
Stiles Material Aluminium | ||
Open Length 1.143m | ||
Weight 6.4kg | ||
Rung Material Aluminium | ||
Standards/Approvals EN131 Professional | ||
Base Width 521mm | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Little Giant step ladder offers a professional A-frame solution designed for durability and safety, catering to the needs of trade and industrial users with a focus on convenience and efficiency.
Manufactured from non-conductive Hi-Viz green fibreglass for enhanced safety
Lightweight construction ensures easy handling without compromising durability
Oversized comfort treads enhance user comfort during extensive use
Robust box-section step design provides long-lasting reliability
Related links
- RS PRO Aluminium 4 steps Step Ladder, 1.97 m open length
- RS PRO Aluminium 4 steps Step Ladder 1.81 m open length
- Zarges Aluminium 4 steps Step Ladder 2.15 m open length
- TUBESCA Aluminium 4 steps Step Ladder 1.4 m open length
- Zarges Aluminium 4 steps Step Ladder 1.43 m open length
- Zarges Aluminium 4 steps Step Ladder 1.87 m open length
- TUBESCA Anodised Aluminium 4 steps Step Ladder 1.54 m open length
- RS PRO Aluminium 4 steps Step Ladder 1810 mm open length
