RS PRO 2 Tread Steel Steps 500mm Platform Height, Grey
- RS Stock No.:
- 217-805
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€62.23
(exc. VAT)
€76.54
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.23 |
*price indicative
- RS Stock No.:
- 217-805
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Steps | 2 | |
| Product Type | Steps | |
| Platform Height | 500mm | |
| Material | Steel | |
| Colour | Grey | |
| Weight | 4kg | |
| Standards/Approvals | No | |
| Overall Height | 2.25m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Steps 2 | ||
Product Type Steps | ||
Platform Height 500mm | ||
Material Steel | ||
Colour Grey | ||
Weight 4kg | ||
Standards/Approvals No | ||
Overall Height 2.25m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
RS PRO Slimline Step Stool
The RS PRO Slimline Steel Step Stool is the perfect kitchen and household companion, designed to make reaching high cupboards and shelves effortless. Built with a sturdy steel frame, this step stool offers strength and stability, while the large stair-like treads provide comfort and secure footing. When not in use, it folds flat to just 3.5cm, allowing it to be stored in narrow gaps and tight spaces. With a 150kg workload capacity, it is a reliable and durable solution for both home and professional environments.
Features and Benefits
Applications
The RS PRO Slimline Steel Step Stool is ideal for home, office, and retail use, providing safe and convenient access to hard-to-reach places.
Designed for ease of use, durability, and compact storage, the RS PRO Slimline Steel Step Stool is the perfect space-saving solution for everyday access needs.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO 2 Tread Steel Red
- RS PRO 2 Tread Aluminium Steps 500mm Platform Height, Aluminium
- RS PRO 2 Tread Steel Steps 490mm Platform Height, Silver Grey
- RS PRO 2 Tread Steel Kick Step 400mm Platform Height, Grey
- RS PRO 2 Tread Steel Steps 0.45m Platform Height Grey
- RS PRO 2 Tread Steel Steps 400mm Platform Height, Blue
- RS PRO 2 Tread Steel Steps 375mm Platform Height
- RS PRO 2 Tread Rubber Red
