RS PRO 4 Tread Steel, Rubber Steps 1.03m Platform Height, Blue
- RS Stock No.:
- 669-3734
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€748.56
(exc. VAT)
€920.73
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 17 November 2026
- Plus 5 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €748.56 |
*price indicative
- RS Stock No.:
- 669-3734
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Steps | |
| Number of Steps | 4 | |
| Platform Height | 1.03m | |
| Sub Type | Tubular Framed Mobile Safety Steps | |
| Material | Steel, Rubber | |
| Colour | Blue | |
| Weight | 27kg | |
| Open Height | 1.745m | |
| Step Depth | 280mm | |
| Step Width | 380mm | |
| Standards/Approvals | RoHS Exempt | |
| Overall Height | 1.725m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Steps | ||
Number of Steps 4 | ||
Platform Height 1.03m | ||
Sub Type Tubular Framed Mobile Safety Steps | ||
Material Steel, Rubber | ||
Colour Blue | ||
Weight 27kg | ||
Open Height 1.745m | ||
Step Depth 280mm | ||
Step Width 380mm | ||
Standards/Approvals RoHS Exempt | ||
Overall Height 1.725m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Safety Steps with Retractable Castors
Introducing safety wheel along steps from RS PRO, a range of high quality and mobile safety steps ideal for use in a wide range of environments for working at height and accessing higher environments. The robust design is manufactured from steel, offering excellent durability with ribbed rubber treads and platform for enhanced grip. The steps benefit from sprung fitted retractable castor wheels enclosed in a steel cover, allowing the steps to be manoeuvred with ease whilst maintaining stability when weight is applied whilst in use. The steps also feature a safety hand rail, adding an additional level of safety when in use. The steps are available with a range of treads (steps) including 2, 3, 4 and 5.
Features and benefits
Application
Safety steps are used in a wide range of industries where height access is restricted, allowing the user to safely access higher ground and work at height. Safety steps often feature a handle or safety bar for the user to hold onto or safely lean against, with many also including castors for mobility. Mobile safety steps are available with various numbers of treads (steps) and are used in a wide range of areas including:
FAQs
What sizes are available?
Will the steps move when in use?
This range of safety steps feature castor wheels that retract when pressure is applied that prevents the step from moving. This offers an additional level of safety and stability when in use.
