RS PRO 2 Tread Aluminium Steps 490mm Platform Height, Silver
- RS Stock No.:
- 789-8494
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€89.65
(exc. VAT)
€110.27
(inc. VAT)
- RS Stock No.:
- 789-8494
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Steps | 2 | |
| Product Type | Steps | |
| Platform Height | 490mm | |
| Material | Aluminium | |
| Colour | Silver | |
| Weight | 6.5kg | |
| Step Depth | 280mm | |
| Step Width | 390mm | |
| Standards/Approvals | No | |
| Overall Height | 990mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Steps 2 | ||
Product Type Steps | ||
Platform Height 490mm | ||
Material Aluminium | ||
Colour Silver | ||
Weight 6.5kg | ||
Step Depth 280mm | ||
Step Width 390mm | ||
Standards/Approvals No | ||
Overall Height 990mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Pro Mobile Step-A-Truck
About me
• Professional multi steps in various sizes that easily convert into sack trucks
• Versatile- neat and compact
• Comes with large non slip toe plate which is the loading point of the truck and wide step treads
• Load capacity: as Sack Truck – 60kg, as a Step Unit – 150kg
• If you are looking for a different size you can find me here 789-8497
• ALWAYS! Remember Health and Safety with me
What is an advantage of foldable sack truck?
Foldable sack trucks are similar to your regular sack trucks while in use, however, you can fold them to a more compatible size while not in use. These are ideal for little storage place when you decide to use it only occasionally. Dont like the mess? Do you want to hide it away when it is not needed? This folding sack truck is for you then!
Looking for more information?
Check out our specification table below.
These Sack Trucks are lightweight but equally as strong. What does this mean? It means that an aluminium truck is highly manoeuvrable, easy to carry and transport. Ideal for delivery drivers to use.
What benefits does an aluminium sack truck offers?
Well, firstly it is rust- resistant so it will last a long time. It is not as strong as steel, however, there is no doubt for excellent quality and durability. These lightweight folding trolleys are perfect for office and shop use as well as for exhibitions.
Related links
- RS PRO 2 Tread Steel Steps 490mm Platform Height, Silver Grey
- RS PRO 2 Tread Aluminium Steps 450mm Platform Height, Silver
- RS PRO 2 Tread Aluminium Steps 440mm Platform Height, Silver
- RS PRO 2 Tread Aluminium Steps 470mm Platform Height, Silver
- Tornado 2 Tread Aluminium Steps 460mm Platform Height, Silver
- RS PRO 2 Tread Aluminium Steps 470mm Platform Height, Aluminium
- RS PRO 2 Tread Aluminium Steps 500mm Platform Height, Aluminium
- RS PRO 3 Tread Aluminium Steps 660mm Platform Height, Silver

