Bott Polypropylene, Recycled Plastic Storage Rack, 650 mm x 650 mm x 75 mm, Light Grey
- RS Stock No.:
- 662-446
- Mfr. Part No.:
- 43020799
- Manufacturer:
- Bott
Subtotal (1 unit)*
€55.84
(exc. VAT)
€68.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.84 |
*price indicative
- RS Stock No.:
- 662-446
- Mfr. Part No.:
- 43020799
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Rack | |
| Sub Type | Divider | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 75mm | |
| Overall Width | 650mm | |
| Overall Depth | 650mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Rack | ||
Sub Type Divider | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 75mm | ||
Overall Width 650mm | ||
Overall Depth 650mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit is a versatile storage solution designed for efficient organisation within 75mm high drawers. Crafted from durable, light grey polypropylene, this innovative kit features 22 compartments that can be easily rearranged to suit your specific needs. Whether for use in busy workshops or as a practical addition to office environments, this divider kit allows for custom configurations, ensuring that you can maximise your storage space effectively. With its robust construction, this product is ideal for keeping tools, small parts, and accessories neatly organised, streamlining your work processes and enhancing productivity.
Manufactured from tough polypropylene for long-lasting use
Light grey colour complements a wide range of settings
Easily removable dividers enable custom configurations tailored to your needs
Designed for fitment in 75mm high drawers, optimising storage space
Total of 22 compartments for efficient organisation of tools and materials
Lightweight design makes it easy to handle and reposition
Related links
- Bott Polypropylene 650 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1.05 m x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 525 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 100 mm, Light Grey
