Bott Polypropylene, Recycled Plastic Storage Rack, 750 mm x 650 mm x 100 mm, Light Grey

Subtotal (1 unit)*

€85.76

(exc. VAT)

€105.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.76

*price indicative

RS Stock No.:
662-467
Mfr. Part No.:
43020764
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Divider

Product Type

Storage Rack

Bin Material

Polypropylene, Recycled Plastic

Overall Height

100mm

Overall Width

650mm

Overall Depth

750mm

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio plastic box divider kit is designed to enhance organisation within your workspace. This innovative kit features 33 compartments constructed from tough, light grey polypropylene, ensuring durability and longevity. With the versatility of easily removable dividers, you can customise your layout to suit your specific requirements, whether it's for tidying up drawers or utilising on a work surface. Tailored for use in drawers of 100mm or more in height, this system seamlessly fits into cabinet dimensions of 650mm in width and 750mm in depth, providing a practical solution for keeping your tools and materials neatly arranged. Its lightweight construction and modern design make it an essential addition to any workspace, promoting efficiency and accessibility.

Constructed from robust polypropylene for long-lasting use

Features 33 compartments for effective organisation of various items

Removable dividers allow for custom configurations to suit your needs

Light grey colour adds a contemporary touch to your workspace

Designed specifically for drawers with a height of 100mm or more

Fits perfectly into cabinets measuring 650mm in width and 750mm in depth

Lightweight design ensures ease of handling and repositioning

Promotes tidy storage, enhancing accessibility and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy