Bott Polypropylene, Recycled Plastic Storage Rack, 525 mm x 1.3 m x 100 mm, Light Grey

Subtotal (1 unit)*

€124.74

(exc. VAT)

€153.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€124.74

*price indicative

RS Stock No.:
663-605
Mfr. Part No.:
43020781
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Rack

Sub Type

Divider

Bin Material

Polypropylene, Recycled Plastic

Overall Height

100mm

Overall Width

1.3m

Overall Depth

525mm

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio plastic box divider kit with 31 compartments is an essential organisational solution designed for versatility in storage. Crafted from durable, lightweight grey polypropylene, this kit allows for effortless customisation to suit your specific needs. Ideal for use in 100mm+ high drawers, it transforms your storage experience by helping you maintain order and efficiency. The dimensions of 1300mm in width and 525mm in depth provide ample space for a variety of items, while the robust construction ensures your dividers stand the test of time.

Manufactured from strong polypropylene for enhanced durability

Light grey colour fits seamlessly into any workspace

Custom configurations are achievable by easily removing compartments

Designed for 100mm+ high drawers, optimising vertical storage

Dimensions of 1300mm x 525mm accommodate a wide range of items

Lightweight design simplifies handling and installation

Supports organisation of tools and materials for improved efficiency

Compatible with bott furniture systems for cohesive workspace solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy