MARTOR Plastic Storage Bin x 105 mm x 210 mm, Yellow
- RS Stock No.:
- 266-2136
- Mfr. Part No.:
- 9810.08
- Manufacturer:
- MARTOR
Subtotal (1 unit)*
€7.78
(exc. VAT)
€9.57
(inc. VAT)
In Stock
- 46 unit(s) ready to ship
- Plus 337 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.78 |
*price indicative
- RS Stock No.:
- 266-2136
- Mfr. Part No.:
- 9810.08
- Manufacturer:
- MARTOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Product Type | Storage Bin | |
| Sub Type | Storage Bin | |
| Bin Material | Plastic | |
| Overall Height | 210mm | |
| Overall Width | 105mm | |
| Colour | Yellow | |
| For Use With | Partially Discharged Sharps Waste NOT Contaminated With Cytotoxic or Cytostatic Medicines | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Product Type Storage Bin | ||
Sub Type Storage Bin | ||
Bin Material Plastic | ||
Overall Height 210mm | ||
Overall Width 105mm | ||
Colour Yellow | ||
For Use With Partially Discharged Sharps Waste NOT Contaminated With Cytotoxic or Cytostatic Medicines | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MARTOR container features yellow coloured closure and it is recommended for the segregation, collection and disposal of partially discharged sharps waste which are not contaminated with cytotoxic or cytostatic medicines.
Yellow colour coded
