Kbins Cardboard Recycle Bin, 150 mm x 100 mm x 100 mm, White, Green
- RS Stock No.:
- 267-8058
- Mfr. Part No.:
- A1510
- Manufacturer:
- Kbins
Subtotal (1 pack of 50 units)*
€53.21
(exc. VAT)
€65.45
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.21 | €1.064 |
*price indicative
- RS Stock No.:
- 267-8058
- Mfr. Part No.:
- A1510
- Manufacturer:
- Kbins
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kbins | |
| Product Type | Recycle Bin | |
| Sub Type | Storage Bin | |
| Portable | No | |
| Bin Material | Cardboard | |
| Overall Height | 100mm | |
| Overall Width | 100mm | |
| Overall Depth | 150mm | |
| Colour | White, Green | |
| Standards/Approvals | No | |
| Compatible Bin Size | 100 x 150 mm | |
| Select all | ||
|---|---|---|
Brand Kbins | ||
Product Type Recycle Bin | ||
Sub Type Storage Bin | ||
Portable No | ||
Bin Material Cardboard | ||
Overall Height 100mm | ||
Overall Width 100mm | ||
Overall Depth 150mm | ||
Colour White, Green | ||
Standards/Approvals No | ||
Compatible Bin Size 100 x 150 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Kbins A range cardboard parts bins provide an economical storage solution. These cardboard bins are supplied in flat form which saves valuable space prior to use. All bins have been designed to fit on metric and imperial shelving to maximise the use of available space.
Self-locking and assembled in seconds
No need for tapes, glues or adhesives
Fully recyclable
Related links
- Kbins Cardboard Recycle Bin White, Green
- Kbins Cardboard Recycle Bin White, Green
- Kbins Cardboard Recycle Bin White, Green
- Kbins Cardboard Recycle Bin White, Green
- Kbins Cardboard Recycle Bin White, Green
- Kbins Cardboard Recycle Bin White, Green
- Kbins Cardboard Recycle Bin White, Green
- Kbins Cardboard Recycle Bin White, Green
