Raaco Polypropylene Storage Bin, 300 mm x 125 mm x 126 mm, Blue

Subtotal (1 pack of 16 units)*

€212.04

(exc. VAT)

€260.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€212.04€13.253

*price indicative

RS Stock No.:
281-9374
Distrelec Article No.:
180-01-547
Mfr. Part No.:
136662
Manufacturer:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Product Type

Storage Bin

Sub Type

Storage Bin

Portable

No

Bin Material

Polypropylene

Overall Height

126mm

Overall Width

125mm

Overall Depth

300mm

Colour

Blue

Standards/Approvals

RoHS

COO (Country of Origin):
DK
The Raaco bin 5-460 which covers a total of 5 slots in height of on bin wall panel. It has depth of 300.0 mm, width of 125.0 mm, height of 126.0 mm, weight of 0.243 kg. It is made of polypropylene.

Carriage load: 10.00 kg / 22.05 lbs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy