RS PRO Polypropylene Storage Bin, 350 mm x 205 mm x 132 mm, Blue
- RS Stock No.:
- 771-9203
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€57.32
(exc. VAT)
€70.50
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.32 |
*price indicative
- RS Stock No.:
- 771-9203
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Storage Bin | |
| Sub Type | Louvred Panel | |
| Portable | Yes | |
| Bin Material | Polypropylene | |
| Overall Height | 132mm | |
| Overall Width | 205mm | |
| Overall Depth | 350mm | |
| Colour | Blue | |
| For Use With | Office, Home, Workshop, factory, Warehouse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Storage Bin | ||
Sub Type Louvred Panel | ||
Portable Yes | ||
Bin Material Polypropylene | ||
Overall Height 132mm | ||
Overall Width 205mm | ||
Overall Depth 350mm | ||
Colour Blue | ||
For Use With Office, Home, Workshop, factory, Warehouse | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO PP Storage Bin, 132 mm x 205 mm, Blue
You can use these blue storage bins from RS PRO to hold your components, tools and other items secured and within reach. You can mount the four bins in this kit on a wall using the hooks on the steel back panel, so it's a space-saving option.
The bins are made of a PP (polypropylene) plastic that's lightweight enough for easy handling but also robust enough to hold heavy items. You can nest them with other bins to save even more space when they're not in use.
It's simple to fully remove the bins from the back panel, so you can move them wherever you need in your workspace. They're a suitable storage solution in a domestic, office or industrial environment.
