RS PRO Polypropylene Storage Bin, 240 mm x 150 mm x 132 mm, Red
- RS Stock No.:
- 771-9209
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€56.02
(exc. VAT)
€68.90
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.02 |
*price indicative
- RS Stock No.:
- 771-9209
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Louvred Panel | |
| Product Type | Storage Bin | |
| Portable | Yes | |
| Bin Material | Polypropylene | |
| Overall Height | 132mm | |
| Overall Width | 150mm | |
| Overall Depth | 240mm | |
| Colour | Red | |
| For Use With | Workshop, Office, Home, factory, Warehouse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Louvred Panel | ||
Product Type Storage Bin | ||
Portable Yes | ||
Bin Material Polypropylene | ||
Overall Height 132mm | ||
Overall Width 150mm | ||
Overall Depth 240mm | ||
Colour Red | ||
For Use With Workshop, Office, Home, factory, Warehouse | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Storage Bin & Panel Kit
A complete kit, comprising of bin style containers and a steel louvred panel for wall mounting. Ideal for use in a workshop, warehouse, factory and even offices.
Sturdy polypropylene design
Containers can be easily fitted or removed as neccessary
Stackable & panel mountable
