FIMM 45L Grey Aluminium Folding Crate, 380 mm x 540mm x 270 mm
- RS Stock No.:
- 220-115
- Mfr. Part No.:
- 805010692
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€43.80
(exc. VAT)
€53.87
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.80 |
*price indicative
- RS Stock No.:
- 220-115
- Mfr. Part No.:
- 805010692
- Manufacturer:
- FIMM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Folding Crate | |
| Height | 380mm | |
| Width | 540mm | |
| Depth | 270mm | |
| Volume | 45L | |
| Colour | Grey | |
| Material | Aluminium | |
| Ventilated | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Folding Crate | ||
Height 380mm | ||
Width 540mm | ||
Depth 270mm | ||
Volume 45L | ||
Colour Grey | ||
Material Aluminium | ||
Ventilated Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FIMM Folding Trolley is a robust, heavy duty trolley with an aluminium frame, designed for both indoor and outdoor use. With a fully collapsible design, it saves space when not in use and is easy to operate via a simple push button. The trolley features a retractable top tray for handling large packages, swivel wheels for excellent manoeuvrability and a central brake with foot control.
Bottom plate supports up to 40 kg
Upper tray supports up to 20 kg
Supplied with a 45 L folding box
Related links
- Virax 200900 Portable Beech Wood Workbench 820 mm x 540mm x 1.2 m
- SAM Black Anti-Slip Flooring Rubber Mat Anti-Slip Finish 740 mm x 540mm x 3 mm
- RS PRO 50L Blue Polypropylene Folding Crate, 270 mm x 525mm x 355 mm
- Schneider Electric NSY Series Polycarbonate Cover for Use with Encloser 270 mm x 540 mm x 540mm
- RS PRO 60L Blue Polypropylene Folding Crate, 290 mm x 575mm x 380 mm
- Schneider Electric PanelSeT Series Polycarbonate Cover for Use with Thalassa PLS x 540 mm x 540mm
- nVent HOFFMAN AL Series Polyethylene Gland Plate for Use with Enclosures 4 mm x 4 mm x 540mm
- Eaton XPIXFBMCB0606 Series Steel Accessory Kit for Use with Enclosure 50 mm x 550 mm x 540mm
