Phoenix Contact Grey Polypropylene Storage Box, 125 mm x 150mm x 235 mm
- RS Stock No.:
- 522-362
- Mfr. Part No.:
- 1640725
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€20.09
(exc. VAT)
€24.71
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.09 |
*price indicative
- RS Stock No.:
- 522-362
- Mfr. Part No.:
- 1640725
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Storage Box | |
| Lid Type | No Lid | |
| Height | 125mm | |
| Width | 150mm | |
| Depth | 235mm | |
| Colour | Grey | |
| Material | Polypropylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Storage Box | ||
Lid Type No Lid | ||
Height 125mm | ||
Width 150mm | ||
Depth 235mm | ||
Colour Grey | ||
Material Polypropylene | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Storage box designed for small parts, offers a practical solution for keeping your workspace organised. Perfectly sized to accommodate various components, it features a stylish grey finish that complements any environment. Constructed from durable polypropylene, this magazine ensures longevity while remaining lightweight. Its dimensions are ideal for easy stacking and accessibility, making it the perfect addition to any workshop or storage area. Not only does it aid in efficient storage, but it also enhances organisation for better workflow. With user friendly features and compliance with environmental standards, this magazine exemplifies functional design.
Crafted from robust polypropylene for enhanced durability
Optimised design allows for easy stacking and organisation
User friendly access enhances functionality across various settings
Environmentally compliant ensuring responsible use and disposal
Stylish grey colour complements any workspace aesthetic
Versatile use for a wide range of small parts and components
Supports a maximum weight capacity for practical applications
Related links
- RS PRO 60L Grey Polypropylene Storage Box, 320 mm x 400mm x 600 mm
- RS PRO Grey Polypropylene Storage Box Lid, 600 mm x 400mm x 16 mm
- RS PRO Grey Polypropylene Storage Box Lid, 400 mm x 300mm x 19 mm
- RS PRO 60L Black 385 mm x 595mm x 412 mm
- RS PRO Black 16 mm x 600mm x 400 mm
- RS PRO Grey Polypropylene Storage Box Lid, 19 mm x 300mm x 400 mm
- Raaco Transparent Polypropylene Compartment Box, 69 mm x 55mm x 235 mm
- Raaco Transparent Polypropylene Compartment Box, 47 mm x 55mm x 235 mm
