Stanley Transparent Polypropylene Storage Box, 210 mm x 35mm x 250 mm
- RS Stock No.:
- 555-613
- Mfr. Part No.:
- STST81679-1
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€3.79
(exc. VAT)
€4.66
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.79 |
*price indicative
- RS Stock No.:
- 555-613
- Mfr. Part No.:
- STST81679-1
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Lid Type | Hinged | |
| Product Type | Storage Box | |
| Height | 210mm | |
| Width | 35mm | |
| Depth | 250mm | |
| Colour | Transparent | |
| Lockable | Yes | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Lid Type Hinged | ||
Product Type Storage Box | ||
Height 210mm | ||
Width 35mm | ||
Depth 250mm | ||
Colour Transparent | ||
Lockable Yes | ||
Material Polypropylene | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The DeWALT 9 Inch 10 Compartment Organiser is perfect for storing small parts and accessories. Removable dividers allow customisation to suit your needs and as the compartment edges are rounded, its easier to remove small fixings and accessories. The see-through lid allows you to see the contents, and the built-in ruler Is helpful for quick on-site measurements.
With removable dividers for customisable organisation
See through lid allows visibility of contents
Related links
- Stanley Transparent Polypropylene Storage Box, 272 mm x 189mm x 46 mm
- Stanley Transparent Polypropylene Storage Box, 357 mm x 48mm x 355 mm
- Fibox Galvanised Steel DIN DIN Rail, 7 mm x 35mm x 250 mm
- Fellowes Transparent Polypropylene Storage Box, 320 mm x 660mm x 450 mm
- Fellowes 36L Transparent Polypropylene Storage Box, 315 mm x 475mm x 380 mm
- Fellowes 85L Transparent Polypropylene Storage Box, 390 mm x 660mm x 450 mm
- Fellowes 10L Transparent Polypropylene Storage Box, 155 mm x 395mm x 255 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 300 mm x 250 mm x 210 mm
