Milwaukee Black Plastic Storage Box, 450 x 250 x 390
- RS Stock No.:
- 204-2249
- Mfr. Part No.:
- 4932471724
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€104.50
(exc. VAT)
€128.54
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.50 |
*price indicative
- RS Stock No.:
- 204-2249
- Mfr. Part No.:
- 4932471724
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Lid Type | No Lid | |
| Product Type | Storage Box | |
| Height | 450 | |
| Width | 250 | |
| Depth | 390 | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Stackable | Yes | |
| Euro Box | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Lid Type No Lid | ||
Product Type Storage Box | ||
Height 450 | ||
Width 250 | ||
Depth 390 | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals No | ||
Stackable Yes | ||
Euro Box No | ||
- COO (Country of Origin):
- IL
Milwaukee Storage Box, Large Box Size, 234mm Height - 4932471724
This Milwaukee storage box is part of the PACKOUT system and measures 234mm x 406mm x 335mm. It has no lid, allowing easy access to stored items in workshops or outdoor settings
Features & Benefits
• Versatile stacking options allow for efficient storage use
• Exceptional weight capacity of up to 22 kg for heavy items
• Large storage space effectively houses numerous tools
• Compatible with other PACKOUT products for maximum organisation
• Durable construction ensures longevity in demanding conditions
• Ideal for both indoor and outdoor storage needs
• Exceptional weight capacity of up to 22 kg for heavy items
• Large storage space effectively houses numerous tools
• Compatible with other PACKOUT products for maximum organisation
• Durable construction ensures longevity in demanding conditions
• Ideal for both indoor and outdoor storage needs
Applications
• Used for garage organisation and tool management
• Designed for holding electrical equipment securely
• Suitable for transporting mechanical components conveniently
• Perfect for outdoor storage of heavy-duty tools and gear
• Facilitates efficient organisation of maintenance supplies
• Designed for holding electrical equipment securely
• Suitable for transporting mechanical components conveniently
• Perfect for outdoor storage of heavy-duty tools and gear
• Facilitates efficient organisation of maintenance supplies
Can this storage box be stacked with other storage solutions?
Yes, it is designed to integrate seamlessly with other PACKOUT storage products, allowing for customised stacking configurations.
What is the maximum weight capacity this box can hold?
The box has a robust capacity to support up to 22 kg, making it suitable for storing heavy tools and materials.
How can the design of this storage box improve workspace efficiency?
Its open design without a LID allows quick access to items, streamlining workflow and reducing downtime during tasks.
Is the storage box suitable for outdoor use?
Yes, its Durable construction makes it Ideal for outdoor storage, protecting contents from the elements while ensuring easy access.
Related links
- RS PRO Metal Tool Box, 450 x 200 x 450mm
- RS PRO Metal Tool Box, 450 x 215 x 450mm
- RS PRO Barn Style Metal Tool Box, 450 x 215 x 130mm
- Keysight Technologies Black Plastic Storage Box, 77 mm x 29mm x 27 mm
- Exacompta 25.975L Assorted Plastic Storage Box, 270mm x 355mm x 355mm
- Fellowes 10L Transparent Plastic Storage Box, 155 mm x 395mm x 255 mm
- Exacompta 25.975L Assorted Plastic Storage Box, 270 mm x 355mm x 355 mm
- Schoeller Allibert 54L Grey Plastic Storage Box, 291 mm x 400mm x 600 mm
