Bosch Rexroth Grey Steel Storage Box, 315 mm x 149mm x 90 mm
- RS Stock No.:
- 279-7739
- Mfr. Part No.:
- 3842558331
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€121.74
(exc. VAT)
€149.74
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.74 |
*price indicative
- RS Stock No.:
- 279-7739
- Mfr. Part No.:
- 3842558331
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Storage Box | |
| Height | 315mm | |
| Width | 149mm | |
| Depth | 90mm | |
| Colour | Grey | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Euro Box | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Storage Box | ||
Height 315mm | ||
Width 149mm | ||
Depth 90mm | ||
Colour Grey | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Euro Box No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth grab container base is for ergonomically ideal arrangement of grab containers with short grab distances.
Mounted directly on work top or on strut profile
Related links
- Bosch Rexroth Grey Steel Storage Box, 315 mm x 149mm x 180 mm
- Fellowes 36L Transparent Polypropylene Storage Box, 315 mm x 475mm x 380 mm
- Bosch Rexroth Steel Storage Bin Grey
- Bosch Rexroth Grey Polypropylene 90 x 90 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Grey Polypropylene 45 x 90 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap 60 x 90 mm Strut Profile, 10 mm Groove
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 900 mm x 149mm
- Bosch Rexroth Plastic Storage Bin Black
