Bott 2 Door, 8 Drawer Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 659-940
- Mfr. Part No.:
- 16926583.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,786.57
(exc. VAT)
€2,197.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,786.57 |
*price indicative
- RS Stock No.:
- 659-940
- Mfr. Part No.:
- 16926583.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 2m | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Material Steel | ||
Height 2m | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso kitted cupboard is a robust storage solution, designed to meet the demands of any workspace. With its fully welded steel housing and central vertical partition, this cupboard ensures both durability and organization. It features double reinforced doors and comes equipped with four adjustable galvanized steel shelves, each capable of holding up to 75kg. The cupboards thoughtful design extends to its eight drawers, offering a mix of heights for varied storage needs. Finished in a smooth powder coat paint in striking crimson red and light grey, it not only provides functionality but also complements your workspace aesthetics. Measuring 1050mm in width, 550mm in depth, and 2000mm in height, this cupboard is ideal for those seeking efficient and stylish storage solutions.
Attractive powder coat finish in RAL 3004 crimson red and RAL 7035 light grey
Ideal dimensions of 1050mm width, 550mm depth, and 2000mm height for fitting into various spaces
Perfect for workshop, office, or industrial environments
