Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 525 mm

Subtotal (1 unit)*

€653.60

(exc. VAT)

€803.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€653.60

*price indicative

RS Stock No.:
660-349
Mfr. Part No.:
40010098.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Number of Doors

1

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Depth

525mm

Standards/Approvals

No

Width

525mm

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio Shelf Cupboard is designed to provide robust storage solutions for various environments. Constructed from heavy duty, reinforced steel, this cupboard boasts an impressive total capacity of up to 1.5 tonnes, ensuring it can hold a substantial amount of equipment and supplies. Featuring a perforated panel lined door and two adjustable galvanised steel shelves, each with a capacity of 100kg U.D.L., it offers versatile storage options tailored to your specific needs. The elegant light grey finish, achieved through durable powder coat painting, enhances its aesthetic appeal while providing a long lasting surface, making it an ideal choice for professional spaces where both functionality and style matter.

Heavy duty reinforced steel construction for enhanced durability

Total capacity of up to 1.5 tonnes for maximum storage efficiency

Perfo panel lined door allows for airflow and organisation

Two adjustable galvanised steel shelves with 100kg U.D.L. capacity

Finished with a powder coat paint in RAL 7035 light grey for a sleek appearance

Robust and reliable shelf load capacity ensures safety and stability

Made in the UK reflecting high quality manufacturing standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy