Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 350 mm

Subtotal (1 unit)*

€367.32

(exc. VAT)

€451.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€367.32

*price indicative

RS Stock No.:
660-859
Mfr. Part No.:
16926070.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

No

Number of Doors

1

Number of Shelves

2

Wheeled

No

Material

Sheet Steel

Standards/Approvals

No

Depth

350mm

Width

525mm

Height

800mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso wall/shelf cupboard is designed to optimise your storage solutions, featuring a robust and fully welded steel housing. With a sleek single window panel door, this cupboard not only provides accessibility but also visual transparency for quick identification of contents. It includes two adjustable galvanised steel shelves capable of supporting a substantial 75kg U.D.L., making it ideal for various storage needs. Finished in a light grey and crimson red powder coat, this cupboard is both durable and aesthetically pleasing, ensuring it fits seamlessly into your workspace while maintaining a high level of functionality.

Robust fully welded steel housing enhances durability and stability

Single window panel door allows for easy access and visibility of stored items

Two adjustable galvanised steel shelves offer versatility for varying storage requirements

Shelf load capacity of 75kg U.D.L. makes it suitable for heavy items

Finished in durable powder coat paint for long lasting protection against wear

Available in a modern colour scheme of light grey and crimson red adding a contemporary touch to any environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy