Bott 1 Door, 1 Drawer Steel Cupboard 1.13 m 525mm, 550 mm
- RS Stock No.:
- 661-028
- Mfr. Part No.:
- 16929024.24
- Manufacturer:
- Bott
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 661-028
- Mfr. Part No.:
- 16929024.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 1 | |
| Material | Steel | |
| Depth | 550mm | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Height | 1.13m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 1 | ||
Material Steel | ||
Depth 550mm | ||
Width 525mm | ||
Standards/Approvals No | ||
Height 1.13m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso economy lectern cupboard is expertly designed to meet the needs of educational and workspace environments. This robust storage solution features a welded steel housing, providing durability and security for your essentials. With a sloping writing top, it serves as an excellent workspace for notes and materials, while the lockable cupboard ensures your belongings are kept safe. Its single, reinforced door, coupled with an adjustable height galvanised steel shelf, is engineered to hold up to 35kg, making it perfect for various items. Additionally, it includes a convenient 75mm drawer with a 10kg load capacity. Finished in a striking combination of RAL 7035 light grey and RAL 3004 crimson red, this lectern cupboard combines functionality with modern aesthetics, making it a versatile addition to any room.
Welded steel housing ensures long lasting durability
Sloping writing top provides a practical workspace
Lockable cupboard design enhances security for stored items
Single reinforced door offers easy access to contents
Adjustable height galvanised steel shelf can support up to 35kg
Includes a 75mm drawer with a load capacity of 10kg for added storage
Finished in a durable powder coat paint for enhanced aesthetics
Modern colour scheme of light grey and crimson red adds a stylish touch
