Bott 1 Door, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm
- RS Stock No.:
- 662-044
- Mfr. Part No.:
- 41006010.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,688.84
(exc. VAT)
€2,077.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,688.84 |
*price indicative
- RS Stock No.:
- 662-044
- Mfr. Part No.:
- 41006010.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 890mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 890mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley with cupboard and four drawers is designed to enhance your workspace efficiency. This robust unit boasts a heavy-duty steel housing, ensuring long-lasting durability and optimal performance. It features 100% extension drawers for easy access, along with double independent storage sections to keep your tools and materials organised. With a spacious multiplex top, the trolley not only serves as a storage solution but also provides a solid work surface. Its elegant powder-coated finish in gentian blue and light grey makes it a stylish addition to any workshop, while the 125mm castors ensure smooth mobility across various surfaces.
Constructed from reinforced sheet steel for maximum durability
Equipped with four drawers, each featuring different heights for versatile storage
The trolley is fitted with heavy-duty castors for easy movement, making it ideal for dynamic work environments
The drawer load capacity is up to 50kg, accommodating heavier tools and items safely
Features a beech multiplex worktop that offers a sturdy surface for various tasks
Includes a cupboard section with a galvanised steel shelf, accommodating up to 100kg
Designed with a perforated door type for easy access and visibility of stored items
Finished in a stylish powder coat that resists wear while adding a professional touch
