Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- RS Stock No.:
- 662-148
- Mfr. Part No.:
- 40031077.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€393.52
(exc. VAT)
€484.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €393.52 |
*price indicative
- RS Stock No.:
- 662-148
- Mfr. Part No.:
- 40031077.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Height | 700mm | |
| Depth | 325mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 525mm | ||
Height 700mm | ||
Depth 325mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is a robust storage solution designed for efficient organisation in both commercial and industrial settings. Featuring a heavy duty, reinforced steel housing, it offers an impressive total capacity of up to 1 tonne. The cupboard's thoughtfully designed single perfo panel lined door not only provides accessibility but also enhances ventilation. Finished with a durable powder coat in a stylish RAL 7016 anthracite grey, accented by RAL 7035 light grey, this cupboard integrates seamlessly into various environments. With dimensions of 525mm in width, 325mm in depth, and 700mm in height, it is compact yet spacious enough to accommodate a range of tools and equipment, making it an essential addition to any workspace.
Constructed from high quality sheet steel for long lasting durability
Powder coated surface ensures excellent resistance to wear and tear
Single perfo door design provides easy access and improved airflow
Stylish combination of anthracite grey and light grey fits various decor styles
Compact dimensions make it ideal for spaces with limited room
Reinforced construction is capable of handling considerable weight without compromising integrity
Perfo back panel allows for flexible storage options using hooks and accessories
Related links
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1050mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 350 mm
- Crimp Tool Positioners, Turrets & Locators
