Bott, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 650mm, 650 mm
- RS Stock No.:
- 662-259
- Mfr. Part No.:
- 40402143.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,289.16
(exc. VAT)
€1,585.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,289.16 |
*price indicative
- RS Stock No.:
- 662-259
- Mfr. Part No.:
- 40402143.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 650mm | |
| Height | 790mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 650mm | ||
Height 790mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to streamline your workspace, offering both functionality and efficiency. This robust cabinet, crafted from heavy duty reinforced steel, features four fully extendable drawers perfect for organising tools and materials. With a multipurpose worktop made from beech multiplex, it serves as an ideal surface for various tasks. The cabinets generous dimensions of 650mm in width and depth, alongside its 790mm height, ensure ample storage without compromising floor space. Its stylish dual finish in gentian blue and light grey adds a professional aesthetic, making it suitable for any work environment.
Constructed with durable sheet steel for long lasting performance
100% extension drawers enhance accessibility to stored items
Features a reliable drawer load capacity of 50kg for versatile use
Comes with a convenient push pull handle for easy mobility
Equipped with 125mm diameter castors for effortless movement
Designed with precision engineering which ensuring drawer blocking for secure storage
