Bott 1 Door, 4 Drawer Sheet Steel Floor Standing Cabinet 1 m 650mm, 750 mm

Subtotal (1 unit)*

€1,250.38

(exc. VAT)

€1,537.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,250.38

*price indicative

RS Stock No.:
662-489
Mfr. Part No.:
40027023.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Drawers

4

Wheeled

No

Material

Sheet Steel

Height

1m

Depth

750mm

Standards/Approvals

No

Width

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer-door cabinet is designed for discerning professionals who require robust storage solutions without compromise. With four heavy-duty drawers offering a total carrying capacity of up to 1.5 tonnes, this cabinet ensures durability and functionality in any work environment. Its reinforced steel housing provides exceptional structural integrity, while the stylish powder-coated finish in gentian blue and light grey offers a modern appearance. The well-thought-out drawer configuration includes varied heights to accommodate diverse tools and equipment, making it an ideal choice for workshops and industrial settings. Additionally, the cupboard section features a single perfo-lined door for convenient access and organisation, elevating your workspace's efficiency and aesthetic appeal.

Heavy duty reinforced steel housing ensures long lasting durability

Four spacious drawers provide ample storage for tools and equipment

Drawers are designed with full extension allowing easy access to stored items

Customisable drawer heights for a variety of storage needs

Cupboard section features a perfo lined door for enhanced organisation

Finished with a durable powder coat paint for a sleek modern look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy