Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm

Subtotal (1 unit)*

€675.11

(exc. VAT)

€830.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€675.11

*price indicative

RS Stock No.:
662-734
Mfr. Part No.:
40031067.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Wall Cupboard

Floor Standing

No

Number of Doors

2

Wheeled

No

Material

Sheet Steel

Height

1m

Depth

325mm

Standards/Approvals

No

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is designed to optimise your storage needs in a robust yet stylish manner. Constructed from heavy duty, reinforced sheet steel, this cupboard offers an impressive total capacity of up to 1 tonne. Its dual perfo panel doors enhance accessibility and organisation, while the perfo back panel allows for the integration of accessories tailored to your requirements. Finished in a sleek powder coat in light grey and crimson red, the cupboard is not only durable but also visually appealing, making it an ideal addition for any workspace. With dimensions of 1050mm in width, 325mm in depth, and 1000mm in height, it combines functionality with a compact design that maximises your available space.

Dual perfo panel doors facilitate easy access to stored items

Integrated perfo back panel allows for customised organisation with a variety of hooks

Elegant powder coat finish in light grey and crimson red enhances aesthetic appeal

Compact dimensions make it suitable for tight spaces without compromising storage

Designed for versatility ideal for workshops garages and commercial settings

Manufacturer backed by a commitment to quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy