Bott 1 Door Steel Floor Standing Cupboard 600 mm 650mm, 525 mm
- RS Stock No.:
- 662-863
- Mfr. Part No.:
- 40011060.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€523.68
(exc. VAT)
€644.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €523.68 |
*price indicative
- RS Stock No.:
- 662-863
- Mfr. Part No.:
- 40011060.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 600mm | |
| Depth | 525mm | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Steel | ||
Height 600mm | ||
Depth 525mm | ||
Width 650mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to provide robust storage solutions for both commercial and industrial settings. With a sturdy steel housing that accommodates a total capacity of up to 1.5 tones, this cupboard features a single, perforated panel-lined door for easy access while ensuring equipment stays secure. Its adjustable galvanized steel shelf can support loads of 100 kg, making it versatile for various storage needs. Finished in a stylish powder coat paint in crimson red and light grey, this cupboard not only prioritizes functionality but also enhances the aesthetic of any workspace, offering both durability and design appeal.
Constructed with heavy-duty, reinforced sheet steel for enhanced durability
Maximum total capacity of 1.5 tones ensures reliable storage
Single door design with perforated panel allows for ventilation and visibility
Adjustable height shelf can bear up to 100 kg, catering to different storage requirements
Finished in a resistant powder coat paint, combining style and longevity
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 525 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 750 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 800 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 900 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 525mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
