Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm

Subtotal (1 unit)*

€1,152.06

(exc. VAT)

€1,417.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,152.06

*price indicative

RS Stock No.:
663-686
Mfr. Part No.:
40021138.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Height

1m

Depth

650mm

Standards/Approvals

No

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is designed to provide robust storage solutions for heavy-duty applications. With a reinforced steel housing capable of holding up to 1.5 tonnes, this cupboard features double sliding doors for easy accessibility and is equipped with two adjustable galvanised steel shelves that support up to 100kg each. Its powder-coated finish in light grey and anthracite grey not only enhances its durability but also offers a sleek, professional appearance, fitting seamlessly into industrial or workshop environments. Designed with practical dimensions of 1050mm in width, 650mm in depth, and 1000mm in height, it optimises space while ensuring reliable protection for your equipment and supplies.

Heavy duty reinforced steel housing ensures long lasting durability

Sliding doors provide efficient access while saving space

Two adjustable shelves allow for customised storage options

Powder coated finish resists wear and corrosion

Compact design fits perfectly in various settings from workshops to offices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy