Justrite Steel Grey Storage Racking, 36.2 mm x 1m x 737 mm
- RS Stock No.:
- 206-240
- Mfr. Part No.:
- JCB29945ST
- Manufacturer:
- Justrite
Subtotal (1 unit)*
€193.15
(exc. VAT)
€237.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.15 |
*price indicative
- RS Stock No.:
- 206-240
- Mfr. Part No.:
- JCB29945ST
- Manufacturer:
- Justrite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Product Type | Storage Racking | |
| Sub Type | Steel Shelf for 2-Door | |
| Width | 1m | |
| Height | 36.2mm | |
| Material | Steel | |
| Colour | Grey | |
| Depth | 737mm | |
| Standards/Approvals | ANSI MH28.1 | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Product Type Storage Racking | ||
Sub Type Steel Shelf for 2-Door | ||
Width 1m | ||
Height 36.2mm | ||
Material Steel | ||
Colour Grey | ||
Depth 737mm | ||
Standards/Approvals ANSI MH28.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Justrite galvanized steel shelves expand storage and offer customization options for existing or new cabinets. Capable of holding up to 350 lb (159 kg), they adjust in 3-inch (76-mm) increments to meet specific workflow requirements.
Add function and convenience with additional shelves
Patented Spill Slope galvanized steel shelves direct spills to back and bottom of a leak proof sump
Related links
- Justrite Steel Grey Storage Racking, 36.2 mm x 772mm x 737 mm
- Justrite Steel Grey Storage Racking, 36.2 mm x 1m x 356 mm
- Manorga Steel Grey Storage Racking, 2 m x 1m x 500 mm
- ManorgaStack Rack Steel Grey Storage Racking, 2 m x 400 mm
- ManorgaStack Rack Steel Grey Storage Racking, 2.5 m x 340 mm
- ManorgaStack Rack Steel Grey Storage Racking, 2.5 m x 800 mm
- ManorgaStack Rack Steel Grey Storage Racking, 600 mm x 600 mm
- ManorgaStack Rack Steel Grey Storage Racking, 800 mm x 800 mm
