ManorgaStack Rack Steel Galvanised Storage Racking, 2 m x 600 mm

Subtotal (1 unit)*

€207.99

(exc. VAT)

€255.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€207.99

*price indicative

RS Stock No.:
255-9037
Mfr. Part No.:
BTRAYTOLEML1060S1
Manufacturer:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Storage Racking

Sub Type

Stack Rack

Load Capacity

150kg

Width

800mm

Height

2m

Material

Steel

Colour

Galvanised

Depth

600mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga provides a scalable steel sheet shelving is the new industrial shelving system with a load capacity of up to 150 kg per level as standard and up to 330 kg. It consist of one-piece mesh shelf which combines lightness and load capacity with quic

Galvanised steel sheet uprights and shelves

Assembly is ultra fast, easy and tool less

Optional full-height and half-height dividers

Kit Content


- 2 uprights

- 2 fixing plates

- 5 steel sheet shelves

- screws and bolts

Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.

Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:

- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).

- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.

Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy