ManorgaStack Rack Steel Galvanised Storage Racking, 1 m
- RS Stock No.:
- 255-9045
- Mfr. Part No.:
- BTRENFTABLET1000A
- Manufacturer:
- Manorga
Subtotal (1 unit)*
€2.68
(exc. VAT)
€3.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.68 |
*price indicative
- RS Stock No.:
- 255-9045
- Mfr. Part No.:
- BTRENFTABLET1000A
- Manufacturer:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Storage Racking | |
| Sub Type | Stack Rack | |
| Load Capacity | 330kg | |
| Width | 800mm | |
| Height | 1m | |
| Material | Steel | |
| Colour | Galvanised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Storage Racking | ||
Sub Type Stack Rack | ||
Load Capacity 330kg | ||
Width 800mm | ||
Height 1m | ||
Material Steel | ||
Colour Galvanised | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga provides a scalable steel sheet shelving is the new industrial shelving system with a load capacity of up to 150 kg per level as standard and up to 330 kg. It consist of one-piece mesh shelf which combines lightness and load capacity with quic
Galvanised steel sheet uprights and shelves
Assembly is ultra fast, easy and tool less
Optional full-height and half-height dividers
Kit Content
- 1 steel sheet shelve reinforcement
Related links
- Manorga Steel Galvanised Storage Racking, 1 m x 500 mm
- Manorga Steel Galvanised Storage Racking, 1 m x 600 mm
- ManorgaStack Rack Steel Galvanised Storage Racking, 1.25 m
- ManorgaStack Rack Steel Galvanised Storage Racking, 1.1 m x 1.1 m
- ManorgaStack Rack Steel Galvanised Storage Racking, 2 m x 388 mm
- ManorgaStack Rack Steel Galvanised Storage Racking, 2 m x 400 mm
- ManorgaStack Rack Steel Galvanised Storage Racking, 2 m x 500 mm
- ManorgaStack Rack Steel Galvanised Storage Racking, 1.25 m x 600 mm
