ManorgaStack Rack Steel Grey Storage Racking, 400 mm x 400 mm

Subtotal (1 unit)*

€31.88

(exc. VAT)

€39.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.88

*price indicative

RS Stock No.:
255-9053
Mfr. Part No.:
ZANIVSUPTUB1040A
Manufacturer:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Storage Racking

Sub Type

Stack Rack

Load Capacity

186kg

Width

1m

Height

400mm

Material

Steel

Colour

Grey

Depth

400mm

Standards/Approvals

Compliant with APSAD R1

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga provides a practical and versatile shelving par excellence which is perfect for storing light-weight packaged goods like cardboard boxes, tubs, mechanical parts, archives, tools with tubular shelves. It is an ingenious design that allows quick

Kit optimised for storing archive boxes on 7 levels

Use of steel sheet shelf 366 mm for suspension files

Always double-sided because there is no cross brace at the back

Kit Content


- 1 tubular shelf

- 1 chipboard cover

Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:

- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).

- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.

Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy