ManorgaStack Rack Steel Dark Grey Storage Racking, 2 m x 800 mm
- RS Stock No.:
- 255-9077
- Mfr. Part No.:
- ZFCANTILGSF1080S1
- Manufacturer:
- Manorga
Subtotal (1 unit)*
€507.76
(exc. VAT)
€624.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €507.76 |
*price indicative
- RS Stock No.:
- 255-9077
- Mfr. Part No.:
- ZFCANTILGSF1080S1
- Manufacturer:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Storage Racking | |
| Sub Type | Stack Rack | |
| Load Capacity | 186kg | |
| Width | 200mm | |
| Height | 2m | |
| Material | Steel | |
| Colour | Dark Grey | |
| Depth | 800mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Storage Racking | ||
Sub Type Stack Rack | ||
Load Capacity 186kg | ||
Width 200mm | ||
Height 2m | ||
Material Steel | ||
Colour Dark Grey | ||
Depth 800mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga provides a shelving for long items with a rectangular or square profile available in several sections to suit all load requirements. It consist of welded beam on rectangular section connectors which is perforated at the end for fitting removab
Ideal for storing long items
Easy to assemble by bolting the arms onto the columns
It is painted
Kit Content
- 1 column
- 3 arms
- 1 brace
- 1 set of 2 ground anchors
Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.
Related links
- ManorgaStack Rack Steel Dark Grey Storage Racking, 2 m x 800 mm
- ManorgaStack Rack Steel Dark Grey Storage Racking, 2 m x 700 mm
- ManorgaStack Rack Steel Dark Grey Storage Racking, 2 m x 600 mm
- ManorgaStack Rack Steel Dark Grey Storage Racking, 800 mm x 800 mm
- ManorgaStack Rack Steel Dark Grey Storage Racking, 600 mm x 600 mm
- ManorgaStack Rack Steel Dark Grey Storage Racking, 700 mm x 700 mm
- ManorgaStack Rack Steel Grey Storage Racking, 2 m x 800 mm
- ManorgaStack Rack Steel Grey Storage Racking, 2 m x 500 mm
