ManorgaStack Rack Steel Dark Grey Storage Racking, 2 m x 800 mm

Subtotal (1 unit)*

€1,539.05

(exc. VAT)

€1,893.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,539.05

*price indicative

RS Stock No.:
255-9082
Mfr. Part No.:
ZFCANTIMLSF1080D1
Manufacturer:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Storage Racking

Sub Type

Stack Rack

Load Capacity

350kg

Width

1m

Height

2m

Material

Steel

Colour

Dark Grey

Depth

800mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga provides a shelving for long items with a rectangular or square profile available in several sections to suit all load requirements. It consist of welded beam on rectangular section connectors which is perforated at the end for fitting removab

Ideal for storing long items

Easy to assemble by bolting the arms onto the columns

It is painted

Kit Content


- 2 column

- 8 arms

- 1 brace

- 1 set of 2 ground anchors

Starting bay: a starting bay is a shelving that can be used individually and independently. It generally consists of 4 uprights (or 2 frames, depending on the product), shelves and other items.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy