ManorgaStack Rack Steel Grey Storage Racking, 600 mm x 600 mm

Subtotal (1 unit)*

€98.72

(exc. VAT)

€121.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.72

*price indicative

RS Stock No.:
255-9101
Mfr. Part No.:
ZRNIVSUPRSLD20601
Manufacturer:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Storage Racking

Sub Type

Stack Rack

Load Capacity

633kg

Width

100mm

Height

600mm

Material

Steel

Colour

Grey

Depth

600mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Epsivol - Niveau supplémentaire 2000x600mm - 633kg max - Lisse feuillure 65 avec isobois


EPSIVOL is the shelving system designed for storing medium-heavy loads and bulky items. EPSIVOL shelving complies with the FEM 10.2.06 standards for storage products set by the European Union.

Find EPSIVOL in the following environments: Industrial stores, IT storage rooms, Logistics warehouses, Archiving areas...EPSIVOL adapts to your needs and environment, allowing you to efficiently store bulky and packaged products with its numerous configurations, reaching heights of up to 4500mm and lengths of up to 3000mm, supporting loads of up to 1.5 tons per level. Take control of your storage space with additional elements that can be connected to the initial unit to create storage lengths composed of different bays. Consisting of 2 front-perforated frames, beams with welded connectors, and shelf covering options, its versatile configurations enable you to tailor the product to your specific requirements. Highly versatile, EPSIVOL is suitable for all types of environments and products, offering manual and rapid storage solution.

Advantages:


• Easy assembly

• Various types of beams

• Multiple decking and accessory options.

Kit Content


- 2 beams

- safety pins

- chipboard cover

Beam: pairs of beams can be used to create a shelving level. They replace shelves for long-span racking and can be hooked into ladder perforations. They are designed to support decking.

Frames: frames are made up of 2 uprights connected by crossbars, diagonals and bolts, enabling them to be assembled and ensuring shelving stability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy