ManorgaStack Rack Steel Grey Storage Racking, 2.5 m x 340 mm
- RS Stock No.:
- 255-9147
- Mfr. Part No.:
- ZRVERTICSF1834ES1
- Manufacturer:
- Manorga
Subtotal (1 unit)*
€324.54
(exc. VAT)
€399.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.54 |
*price indicative
- RS Stock No.:
- 255-9147
- Mfr. Part No.:
- ZRVERTICSF1834ES1
- Manufacturer:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Storage Racking | |
| Sub Type | Stack Rack | |
| Load Capacity | 130kg | |
| Width | 50mm | |
| Height | 2.5m | |
| Material | Steel | |
| Colour | Grey | |
| Depth | 340mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Storage Racking | ||
Sub Type Stack Rack | ||
Load Capacity 130kg | ||
Width 50mm | ||
Height 2.5m | ||
Material Steel | ||
Colour Grey | ||
Depth 340mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Epsivol Vertical - Elément suivant 2500x1800x340mm - 3 niveaux - 130kg max - simple face
EPSIVOL VERTICAL is the shelving system designed for storing long items vertically up to 3 metres long.
Find EPSIVOL VERTICAL in the following environments: Industrial stores, storerooms, workshops…
EPSIVOL VERTICAL adapts to your needs and environment, allowing you to efficiently store long items vertically thanks to its available heights of up to 2500mm and lengths of up to 1800mm, supporting loads of up to 130 kg per ground shelf. Take control of your storage space with additional elements that can be connected to the initial unit to create storage lengths composed of different bays.
Consisting of 2 conical frames with single-sided or double-sided base, perforated step beams and galvanised ground shelf, EPSIVOL VERTICAL is suitable for all types of environments and products, offering manual and rapid storage solution.
Advantages:
• Easy assembly (the frames are pre-assembled !)
• Multiple accessory options.
• 2 versions : single or double-sided
Kit Content
1 pre-assembled conical frame
- 1 base
- 3 beams and safety pins
- 2 sets of 2 floor anchors.
Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.
Beam: pairs of beams can be used to create a shelving level. They replace shelves for long-span racking and can be hooked into ladder perforations. They are designed to support decking.
Frames: frames are made up of 2 uprights connected by crossbars, diagonals and bolts, enabling them to be assembled and ensuring shelving stability.
Related links
- Manorga Steel Grey Storage Racking, 2500 mm x 340 mm
- Manorga Steel Grey Storage Racking, 2500 mm x 800 mm
- Manorga Steel Grey Storage Racking, 2500 mm x 600 mm
- Manorga Steel Grey Storage Racking, 400 mm x 400 mm
- Manorga Steel Grey Storage Racking, 600 mm x 600 mm
- Manorga Steel Grey Storage Racking, 800 mm x 800 mm
- Manorga Steel Grey Storage Racking, 2000 mm x 500 mm
- Manorga Steel Grey Storage Racking, 2000 mm x 800 mm
