Manorga Steel Galvanised Storage Racking, 2000 mm x 600 mm
- RS Stock No.:
- 255-9159
- Mfr. Part No.:
- ZSRAYTUB10605ES01
- Manufacturer:
- Manorga
Subtotal (1 unit)*
€235.59
(exc. VAT)
€289.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €235.59 |
*price indicative
- RS Stock No.:
- 255-9159
- Mfr. Part No.:
- ZSRAYTUB10605ES01
- Manufacturer:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Storage Racking | |
| Sub Type | Stack Rack | |
| Load Capacity | 235kg | |
| Width | 300mm | |
| Height | 2000mm | |
| Material | Steel | |
| Colour | Galvanised | |
| Depth | 600mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Storage Racking | ||
Sub Type Stack Rack | ||
Load Capacity 235kg | ||
Width 300mm | ||
Height 2000mm | ||
Material Steel | ||
Colour Galvanised | ||
Depth 600mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga provides a galvanised shelving system that is stable without cross braces and meets a wide range of storage needs. It is for storing light materials up to 300 kg per level on tubular shelves.
It is painted and galvanised
2 side tubes and central tubes
Shape is tubular
Kit Content
- 2 uprights
- 2 plastic feet
- 5 tubular shelves
- 5 chipboard covers
Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.
Related links
- Manorga Steel Galvanised Storage Racking, 2000 mm x 600 mm
- Manorga Steel Galvanised Storage Racking, 2000 mm x 400 mm
- Manorga Steel Galvanised Storage Racking, 2000 mm x 388 mm
- Manorga Steel Galvanised Storage Racking, 2000 mm x 500 mm
- Manorga Steel Galvanised Storage Racking, 600 mm x 600 mm
- Manorga Steel Galvanised Storage Racking, 1000 mm x 600 mm
- Manorga Steel Galvanised Storage Racking, 1250 mm x 600 mm
- Manorga Steel Grey Storage Racking, 2000 mm x 600 mm
