Honeywell Technologies FSS Series Low Profile Load Cell, 0 N, Compression, Tension Measure, 1.53 kg
- RS Stock No.:
- 203-6962
- Mfr. Part No.:
- FSS015WNSB
- Manufacturer:
- Honeywell Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-6962
- Mfr. Part No.:
- FSS015WNSB
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Force Measured | Compression, Tension | |
| Product Type | Load Cell | |
| Series | FSS | |
| Sensor Type | Low Profile | |
| Terminal Type | Pin | |
| Mount Type | Surface | |
| Maximum DC Voltage | 10V dc | |
| Housing Material | Plastic | |
| Width | 5.59mm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Force/Load Measurement | 0N | |
| Maximum Force/Load Measurement | 1.53kg | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Depth | 3.38mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Force Measured Compression, Tension | ||
Product Type Load Cell | ||
Series FSS | ||
Sensor Type Low Profile | ||
Terminal Type Pin | ||
Mount Type Surface | ||
Maximum DC Voltage 10V dc | ||
Housing Material Plastic | ||
Width 5.59mm | ||
Minimum Operating Temperature -40°C | ||
Minimum Force/Load Measurement 0N | ||
Maximum Force/Load Measurement 1.53kg | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Depth 3.38mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Honeywell FSS series low profile force sensors is featured with precise and reliable force sensing performance in a compact commercial-grade package. The piezo resistive micro machined silicon sensing element is used fpr sensing purpose.
Low deflection reduces measurement errors
Small size minimizes space on the printed circuit board
Low voltage supply allows for use in many battery powered applications
Sensor output has low sensitivity to many mounting stresses
RoHS-compliant
Related links
- Honeywell Technologies FSS Series Low Profile Load Cell Compression 1.53 kg
- Honeywell Technologies FSS-SMT Series Low Profile Load Cell Compression 1.53 kg
- Honeywell Technologies FSS Series Low Profile Load Cell Tension 1.53 kg
- Honeywell Technologies FSS Series Low Profile Load Cell Compression 2.04 kg
- Honeywell Technologies FSS Series Low Profile Load Cell Compression 1.02 kg
- Honeywell Technologies FSS-SMT Series Low Profile Load Cell Tension 1.53 kg
- Honeywell Technologies FSS-SMT Series Low Profile Load Cell Compression 2.04 kg
- Honeywell Technologies FSS Series Low Profile Load Cell Tension 1.02 kg
