Arcol Ohmite FSR Series Force Sensor Load Cell, Compression Measure, 5 kg

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 box of 10 units)*

€73.80

(exc. VAT)

€90.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 730 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 10€7.38€73.80-
20 - 40€6.672€66.729%
50 - 90€6.014€60.1418%
100 - 190€5.683€56.8322%
200 +€5.468€54.6825%

*price indicative

RS Stock No.:
204-7503
Mfr. Part No.:
FSR01CE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Load Cell

Force Measured

Compression

Series

FSR

Sensor Type

Force Sensor

Terminal Type

Connector Housing

Mount Type

Surface

Housing Material

Polyethylene Terephthalate (PET)

Width

43.69mm

Minimum Operating Temperature

-20°C

Maximum Force/Load Measurement

5kg

Maximum Operating Temperature

85°C

Length

83.09mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Arcol Ohmite FSR series touch screen sensor which works on force sensing principle featured with the unique characteristic of dynamic resistance related to the amount of applied force. It is intended for applications where a delta in applied force is to be detected.

Long term drift

High humidity storage

Lifecycle durability

Operating temperature –20 to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy