Arcol Ohmite FSR Series Force Sensor Load Cell, Compression Measure, 5 kg

Bulk discount available

Subtotal (1 box of 10 units)*

€104.60

(exc. VAT)

€128.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 10€10.46€104.60
20 - 40€9.666€96.66
50 - 90€8.86€88.60
100 - 190€8.61€86.10
200 +€7.384€73.84

*price indicative

RS Stock No.:
204-7507
Mfr. Part No.:
FSR03CE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Load Cell

Force Measured

Compression

Series

FSR

Sensor Type

Force Sensor

Terminal Type

Connector Housing

Mount Type

Surface

Housing Material

Polyethylene Terephthalate (PET)

Width

30.5mm

Minimum Operating Temperature

-20°C

Maximum Force/Load Measurement

5kg

Maximum Operating Temperature

85°C

Length

69mm

Standards/Approvals

RoHS

The Arcol Ohmite FSR series touch screen sensor which works on force sensing principle featured with the unique characteristic of dynamic resistance related to the amount of applied force. It is intended for applications where a delta in applied force is to be detected.

Long term drift

High humidity storage

Lifecycle durability

Operating temperature –20 to +85°C

Related links