Arcol Ohmite FSR Series Force Sensor Load Cell, Compression Measure, 5 kg
- RS Stock No.:
- 204-7508
- Distrelec Article No.:
- 301-40-394
- Mfr. Part No.:
- FSR03CE
- Manufacturer:
- Arcol Ohmite
Subtotal (1 unit)*
€11.88
(exc. VAT)
€14.61
(inc. VAT)
In Stock
- Plus 75 unit(s) shipping from 04 May 2026
- Plus 132 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.88 |
*price indicative
- RS Stock No.:
- 204-7508
- Distrelec Article No.:
- 301-40-394
- Mfr. Part No.:
- FSR03CE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | FSR | |
| Sensor Type | Force Sensor | |
| Terminal Type | Connector Housing | |
| Mount Type | Surface | |
| Housing Material | Polyethylene Terephthalate (PET) | |
| Width | 30.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Force/Load Measurement | 5kg | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 69mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series FSR | ||
Sensor Type Force Sensor | ||
Terminal Type Connector Housing | ||
Mount Type Surface | ||
Housing Material Polyethylene Terephthalate (PET) | ||
Width 30.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Force/Load Measurement 5kg | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 69mm | ||
The Arcol Ohmite FSR series touch screen sensor which works on force sensing principle featured with the unique characteristic of dynamic resistance related to the amount of applied force. It is intended for applications where a delta in applied force is to be detected.
Long term drift
High humidity storage
Lifecycle durability
Operating temperature –20 to +85°C
Related links
- Arcol Ohmite 5 kg
- Tedea Huntleigh Compression Measure, 5 kg
- Tedea Huntleigh Model 1022 Series Low Profile Load Cell Compression Measure, 5 kg
- Tedea Huntleigh Compression Measure, 5 kg
- TE Connectivity MEAS FX29 Series Robust Load Cell Compression Measure, 5 kg
- Tedea Huntleigh Model 1042 Series Single Point Load Cell Compression Measure, 5 kg
- RS PRO PC42 Series Load Cell 5 kg, 413Ω
- Siemens SIWAREX WL Series Single Point Load Cell Compression Measure 409Ω
