Micro-Measurements CEA Series Strain Gauge, 350Ω
- RS Stock No.:
- 223-6478
- Mfr. Part No.:
- MMF404489
- Manufacturer:
- Micro-Measurements
Subtotal (1 pack of 5 units)*
€438.41
(exc. VAT)
€539.24
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €438.41 | €87.682 |
*price indicative
- RS Stock No.:
- 223-6478
- Mfr. Part No.:
- MMF404489
- Manufacturer:
- Micro-Measurements
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micro-Measurements | |
| Product Type | Strain Gauge | |
| Series | CEA | |
| Gauge Resistance | 350Ω | |
| Housing Material | Steel | |
| Gauge Length | 6.35mm | |
| Width | 7.37mm | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 11.43mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Micro-Measurements | ||
Product Type Strain Gauge | ||
Series CEA | ||
Gauge Resistance 350Ω | ||
Housing Material Steel | ||
Gauge Length 6.35mm | ||
Width 7.37mm | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature 175°C | ||
Length 11.43mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IL
The Micro Measurements range consists of 2-Element 'T' Rosette Strain Gauge with solder tabs. These Two-element 90° tee rosette are best suited for general-purpose use.
Strain gauges are suitable for measurement of both static and dynamic applications
Reliable, trustworthy reading
Clear alignment marks
Related links
- Micro-Measurements CEA Series Strain Gauge, 350Ω
- Micro-Measurements P3 Series Strain Gauge
- Micro-Measurements CE Series Strain Gauge, 350Ω
- Micro-Measurements C4A Series Strain Gauge, 350Ω
- Micro-Measurements C4A Series Linear Pattern Strain Gauge, 350Ω
- Micro-Measurements Resistive Foil Strain Gauge
- Micro-Measurements LabVIEW Series Primary Winding 120Ω
- Micro-Measurements Strain Gauge, 350Ω
