Siemens SIWAREX WL Series Load Cell

Subtotal (1 unit)*

€993.84

(exc. VAT)

€1,222.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€993.84

*price indicative

RS Stock No.:
233-8988
Mfr. Part No.:
7MH4980-1AA01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Load Cell

Series

SIWAREX WL

IP Rating

IP20

Maximum DC Voltage

28.8V dc

Housing Material

Plastic

Width

35mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Length

147mm

COO (Country of Origin):
DE

Siemens SIWAREX WL Series Load Cell, 28.8V DC Maximum Voltage, 2A Maximum Current - 7MH4980-1AA01


This load cell is designed for precise weighing in industrial applications. With dimensions of 147mm length, 35mm width, and 129mm depth, the Siemens SIWAREX WL load cell provides robust performance in various environments. It operates effectively within a temperature range of 0°C to +60°C, making it suitable for diverse operational settings.

Features & Benefits


• Accommodates a maximum DC voltage of 28.8V for reliable operation

• IP20 rated design ensures protection against solid objects

• Compact plastic housing provides durability and lightweight construction

• Supports multiple digital inputs and outputs to enhance integration

• Parameterisable digital outputs allow custom configurations for specific needs

• Capable of strain gauge compatibility for versatile usage

Applications


• Ideal for use in hopper scales and platform scales

• Integrates seamlessly with Siemens SIMATIC S7-1500 systems

• Suitable for requiring high-precision measurements

• Used in automation systems for improved weighing accuracy

What is the maximum current this device can handle?


The device can support a maximum current of 2A, ensuring it meets the demands of various industrial applications while maintaining performance.

Can it be mounted easily?


Yes, it is designed for rail mounting, specifically compatible with S7-1500 mounting rails, facilitating straightforward installation in control cabinets.

What is the resolution capability of this load cell?


This load cell can achieve a resolution of ±1,000,000 parts per mV/V, enabling precise measurements required in critical weighing applications.

How does the device handle power fluctuations?


The load cell is equipped with reverse polarity protection and diagnostics for supply voltage monitoring to ensure stable operation under varying conditions.

What types of interfaces does it support?


It supports multiple interfaces, including RS 485 and Ethernet, making it ideal for integration in diverse automation setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy