Siemens SIWAREX WL Series Load Cell
- RS Stock No.:
- 233-9000
- Mfr. Part No.:
- 7MH5103-3GD00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€512.68
(exc. VAT)
€630.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €512.68 |
*price indicative
- RS Stock No.:
- 233-9000
- Mfr. Part No.:
- 7MH5103-3GD00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Cell | |
| Series | SIWAREX WL | |
| IP Rating | IP65 | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Cell | ||
Series SIWAREX WL | ||
IP Rating IP65 | ||
Housing Material Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Siemens Siwarex WL 260 series of Load Cell SP-S AB rated load is 200kg and accuracy class C3 and no legal for trade. It has a 3m cable length and 6 conductor.
Material Aluminum
Degree of protection IP65
Related links
- Siemens SIWAREX WL Series Load Cell
- Siemens SIWAREX WL Series Load Cell 200 kg
- Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- Siemens Siwarex WL 270 Series Load Cell
- Siemens Siwarex WL 230 Series Load Cell
- Siemens Siwarex WL 280 Series Load Cell
- Siemens SIWAREX WL Series Load Cell, Compression Measure
- Siemens SIWAREX WL Series Load Cell 5 t
