Siemens Siwarex WL 230 Series Load Cell

Subtotal (1 unit)*

€477.53

(exc. VAT)

€587.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€477.53

*price indicative

RS Stock No.:
233-9020
Mfr. Part No.:
7MH5106-3PD00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Load Cell

Series

Siwarex WL 230

IP Rating

IP68

Housing Material

Stainless Steel

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Siemens Siwarex WL 250 series of Load Cell BB-S SA rated load is 500kg and accuracy class C3. It has a 3m cable length and 4 conductor.

Material: Stainless steel

Degree of protection IP68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy