Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- RS Stock No.:
- 233-9071
- Mfr. Part No.:
- 7MH5117-2KD00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€745.93
(exc. VAT)
€917.49
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €745.93 |
*price indicative
- RS Stock No.:
- 233-9071
- Mfr. Part No.:
- 7MH5117-2KD00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | Siwarex WL 260 | |
| IP Rating | IP68 | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series Siwarex WL 260 | ||
IP Rating IP68 | ||
Housing Material Stainless Steel | ||
Standards/Approvals REACH, RoHS, WEEE | ||
The Siemens Siwarex WL 260 series of load cell SP-S SB rated load is 30 kg and accuracy is class C3 acc. to OIML R60. It has a 6 m connecting cable and 6 conductors.
Material: Stainless steel
Protection class IP68
Related links
- Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- Siemens SIWAREX WL Series Load Cell, Compression Measure
- Siemens Siwarex WL 270 Series Load Cell, Compression Measure
- Siemens Siwarex WL 230 Series Load Cell, Compression Measure
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- Connector Tool Kits | Ferrule Tool Kit
- Hand Saws | Hacksaws | Pad Saws
