Siemens Siwarex WL 230 Series Load Cell, Compression Measure
- RS Stock No.:
- 233-9105
- Mfr. Part No.:
- 7MH5121-3HF00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€482.35
(exc. VAT)
€593.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €482.35 |
*price indicative
- RS Stock No.:
- 233-9105
- Mfr. Part No.:
- 7MH5121-3HF00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | Siwarex WL 230 | |
| Terminal Type | 4-Wire | |
| IP Rating | IP67 | |
| Housing Material | Nickel Plated Steel | |
| Standards/Approvals | WEEE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series Siwarex WL 230 | ||
Terminal Type 4-Wire | ||
IP Rating IP67 | ||
Housing Material Nickel Plated Steel | ||
Standards/Approvals WEEE, RoHS, REACH | ||
- COO (Country of Origin):
- CN
The Siemens Siwarex WL 230 series of load cell SB-S CA nominal load is 250kg and accuracy is C5. It has a 4m cable and 4 wire.
Material: Nickel Plated Steel
Type of protection IP67
Related links
- Siemens Siwarex WL 230 Series Load Cell, Compression Measure
- Siemens SIWAREX WL Series Load Cell, Compression Measure
- Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- Siemens Siwarex WL 270 Series Load Cell, Compression Measure
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
- Hand Saws | Hacksaws | Pad Saws
