WIKA SPP-F2802 Series Force Transducer Strain Gauge, 5 kN, Tension, Compression Measure, 5 kN
- RS Stock No.:
- 268-9107
- Mfr. Part No.:
- 83800416
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€275.96
(exc. VAT)
€339.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €275.96 |
*price indicative
- RS Stock No.:
- 268-9107
- Mfr. Part No.:
- 83800416
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Strain Gauge | |
| Force Measured | Tension, Compression | |
| Series | SPP-F2802 | |
| Sensor Type | Force Transducer | |
| Terminal Type | Cable | |
| IP Rating | IP67 | |
| Maximum Force/Load Measurement | 5kN | |
| Minimum Force/Load Measurement | 5kN | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Strain Gauge | ||
Force Measured Tension, Compression | ||
Series SPP-F2802 | ||
Sensor Type Force Transducer | ||
Terminal Type Cable | ||
IP Rating IP67 | ||
Maximum Force/Load Measurement 5kN | ||
Minimum Force/Load Measurement 5kN | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The WIKA tension or compression Force Transducers are suitable for static and dynamic measuring requirements in the direct force flow. They serve for determining tension and compression forces in diverse application areas. It is used in testing technology and also in numerous industrial applications where simple installation and an inexpensive price play a key role.
Overload protection
Ultra compact version
Related links
- WIKA SPP-F2301 Series Force Sensor Strain Gauge Tension 5 kN
- WIKA SPP-F2802 Series Force Transducer Strain Gauge Compression 1 kN
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Compression Measure, 5 kN
- WIKA SPP-F2301 Series Force Transducer Strain Gauge Tension 100 kN
- WIKA SPP-F2812 Series Force Transducer Strain Gauge Tension 100 N
- WIKA SPP-F2808 Series Force Transducer Strain Gauge Tension 2000 N
- WIKA SPP-F2808 Series Force Transducer Strain Gauge Tension 20 N
- WIKA SPP-F2808 Series Force Transducer Strain Gauge Tension 500 N
