WIKA SPP-F4818 Series Bottom Strain Gauge, 200 kg, Compression Measure, 200 kg
- RS Stock No.:
- 268-9115
- Mfr. Part No.:
- 83800963
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€84.40
(exc. VAT)
€103.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.40 |
*price indicative
- RS Stock No.:
- 268-9115
- Mfr. Part No.:
- 83800963
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Force Measured | Compression | |
| Product Type | Strain Gauge | |
| Series | SPP-F4818 | |
| Sensor Type | Bottom | |
| Terminal Type | Cable | |
| IP Rating | IP65 | |
| Maximum Force/Load Measurement | 200kg | |
| Minimum Force/Load Measurement | 200kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Force Measured Compression | ||
Product Type Strain Gauge | ||
Series SPP-F4818 | ||
Sensor Type Bottom | ||
Terminal Type Cable | ||
IP Rating IP65 | ||
Maximum Force/Load Measurement 200kg | ||
Minimum Force/Load Measurement 200kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The WIKA Single point load cell is especially designed to be used in platform weighing. It can be mounted under the platform without any further construction or calibration processes. The load cell is easy to operate due to its simple way of the force direction. It applied vertically to the load cell axis.
High accuracy
High side load tolerance
Easy to install
Related links
- WIKA SPP-F4818 Series Bottom Strain Gauge Compression Measure, 200 kg
- Tedea Huntleigh Model 1042 Series Low Profile Load Cell Compression Measure, 200 kg
- Tedea Huntleigh Model 1242 Series Low Profile Load Cell Compression Measure, 200 kg
- Tedea Huntleigh Model 355 Series Low Profile Load Cell Compression Measure, 200 kg
- Tedea Huntleigh Model 1022 Series Low Profile Load Cell Compression Measure, 200 kg
- WIKA SPP-F3203 Series Strain Gauge Compression 500 kg
- Siemens SIWAREX WL Series Load Cell 200 kg
- Tedea Huntleigh Models 615 Series S Type Load Cell Tension 200 kg
