WIKA F1821 Series Button Strain Gauge, Compression Measure
- RS Stock No.:
- 268-9128
- Mfr. Part No.:
- 83805442
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€206.57
(exc. VAT)
€254.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.57 |
*price indicative
- RS Stock No.:
- 268-9128
- Mfr. Part No.:
- 83805442
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Strain Gauge | |
| Force Measured | Compression | |
| Series | F1821 | |
| Sensor Type | Button | |
| Terminal Type | Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Strain Gauge | ||
Force Measured Compression | ||
Series F1821 | ||
Sensor Type Button | ||
Terminal Type Cable | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The WIKA F1821 compression force transducer is available in measuring ranges up to 100 kN. Its compactness enables a universal and reliable use in industry and laboratories. This force transducer is easy to handle and its small dimensions predestine it particularly for use in narrow structures with limited space in which compression forces must be measured.
Material used is stainless steel with IP66
Low installation height, easy to install
For harsh ambient conditions
Related links
- WIKA F1821 Series Button Strain Gauge, Compression Measure
- WIKA SPP-F1224 Series Button Strain Gauge Compression Measure, 10 kN
- WIKA F2301 Series Button Strain Gauge Tension Measure, 10 kN
- WIKA SPP-F1224 Series Button Strain Gauge Compression Measure, 50 kN
- WIKA SPP-F1201 Series Button Strain Gauge Compression Measure, 5 t
- WIKA SPP-F1224 Series Button Strain Gauge Compression Measure, 500 kN
- WIKA SPP-F1201 Series Button Strain Gauge Compression Measure, 10 t
- WIKA SPP-F1201 Series Button Strain Gauge Compression Measure, 30 t
